Eaton DILM Contactor, 110V ac Coil, 3-Pole, 15 A, 7.5 kW 110V ac, 3 NO, 400V ac
- RS Stock No.:
- 866-1237
- Mfr. Part No.:
- 290055 DILM15-10(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£64.81
(exc. VAT)
£77.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.81 |
*price indicative
- RS Stock No.:
- 866-1237
- Mfr. Part No.:
- 290055 DILM15-10(110V50HZ,120V60HZ)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 15A | |
| Series | DILM | |
| Power Rating | 7.5kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Operational Current Ie | 15A | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 40°C | |
| Depth | 75mm | |
| Width | 45mm | |
| Standards/Approvals | CSA, IEC EN 60947, UL, VDE 0660 | |
| Length | 68mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 15A | ||
Series DILM | ||
Power Rating 7.5kW | ||
Function Motor Control, Resistive Load | ||
Mount Type Screw | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V ac | ||
Operational Current Ie 15A | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 40°C | ||
Depth 75mm | ||
Width 45mm | ||
Standards/Approvals CSA, IEC EN 60947, UL, VDE 0660 | ||
Length 68mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Eaton XT Series Contactors
The professional Eaton XT series of contactors are designed to be an efficient and effective solution for customer applications from mini contactor relays(up to 7A) all the way to vacuum contactors (up to 3,180 A). The entire XT IEC output range contactors are suitable for global use making it a trusted device for a wide range of business and industrial solutions.
The XT series of contactors includes non-reversing and reversing contactors, overload relays and a variety of related accessories. These small but powerful DC devices make them efficient and versatile with their stand out feature being their reduced power consumption. This enables the power supply units to be reduced in size while offering a more energy efficient device.
Features and Benefits
Frame sizes: 45 mm for up to 32 A; 55 mm for up to 72 A; and 90 mm for up to 170 A
Temperature range –25 °C to +60 °C
Four-pole contactor up to 200 A
Uniform accessories for three-pole and four-pole contactors
Double box terminals for reliable wiring of different cross-sections
The contactors up to 38 A can be controlled directly from a PLC
DC-operated devices with integrated suppressor circuits
Eaton XT Series
Note
Eaton formerly known as Moeller


