Eaton DILM Contactor, 110V ac Coil, 3-Pole, 40 A, 7.5 kW 110V ac, 3 NO, 400V ac

Subtotal (1 unit)*

£69.46

(exc. VAT)

£83.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.46

*price indicative

RS Stock No.:
743-4911
Mfr. Part No.:
277033 DILM17-01(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

40A

Series

DILM

Power Rating

7.5kW

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

110V ac

Contactor Application

Motor Control

Operational Current Ie

40A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

45mm

Standards/Approvals

EN 60947

Depth

97mm

Length

97mm

Pole and Throw Configuration

3P

Eaton Moeller Series Contactor, 3NO Configuration, 3 Pole - 277033 DILM17-01(110V50HZ,120V60HZ)


The Eaton contactor is a reliable and efficient electrical component designed for various applications in automation, electronics, electrical, and mechanical industries. With a robust design and high-quality materials, this contactor ensures optimal performance in demanding environments. The compact size and screw terminal connection make it easy to install and use, providing peace of mind for users.

Features & Benefits


• Suitable for AC operation with a coil voltage of 110VAC

• Contact current rating of 17A for efficient power delivery

• Contact voltage rating of 400V AC for versatility in applications

• Power rating of 7.5kW for heavy-duty applications

• Screw terminal type for secure connections and ease of installation

Applications


• Ideal for use in motor starters, compressors, lifts, mixers, pumps, and conveyor belts

• Suitable for general drives in manufacturing and processing machines

• Perfect for applications requiring reliable and efficient electrical control

Can it handle high current loads?


With a contact current rating of 17 A, the Eaton contactor is designed to handle high current loads effectively.

Will it work with different coil voltages?


The contactor is specifically designed for AC operation with a coil voltage of 110 VAC, ensuring compatibility with various setups.

Is it suitable for motors and compressors?


Yes, the Eaton contactor is ideal for use with motors, compressors, and other equipment requiring precise electrical control.

Can it be installed easily?


The screw terminal connection makes installation quick and straightforward, allowing for hassle-free setup in different applications.

Does it offer reliable performance?


With a contact voltage rating of 400 V ac and a power rating of 7.5 kW, the contactor ensures reliable and consistent performance in demanding environments.

Note

Eaton formerly known as Moeller