Eaton DILM Contactor, 24V dc Coil, 3-Pole, 50 A, 22 kW 24V dc, 3 NO, 400V ac
- RS Stock No.:
- 513-0140
- Distrelec Article No.:
- 304-00-833
- Mfr. Part No.:
- 277844 DILM50(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
£307.70
(exc. VAT)
£369.24
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 16 unit(s) shipping from 20 April 2026
- Plus 5 unit(s) shipping from 20 April 2026
Units | Per unit |
|---|---|
| 1 + | £307.70 |
*price indicative
- RS Stock No.:
- 513-0140
- Distrelec Article No.:
- 304-00-833
- Mfr. Part No.:
- 277844 DILM50(RDC24)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 50A | |
| Power Rating | 22kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Surface | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 50A | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UL, VDE 0660, CSA, IEC/EN 60947 | |
| Length | 115mm | |
| Width | 77mm | |
| Depth | 147mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 50A | ||
Power Rating 22kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Mount Type Surface | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 50A | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UL, VDE 0660, CSA, IEC/EN 60947 | ||
Length 115mm | ||
Width 77mm | ||
Depth 147mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- RO


