Eaton DILA Contactor, 24V dc Coil, 4-Pole, 4 A 24V dc, 3 NO/1 NC, 415V ac
- RS Stock No.:
- 493-0539
- Distrelec Article No.:
- 136-22-452
- Mfr. Part No.:
- 276379 DILA-31(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
£54.66
(exc. VAT)
£65.59
(inc. VAT)
FREE delivery for orders over £60.00
- 8 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 + | £54.66 |
*price indicative
- RS Stock No.:
- 493-0539
- Distrelec Article No.:
- 136-22-452
- Mfr. Part No.:
- 276379 DILA-31(24VDC)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 415V ac | |
| Contact Current | 4A | |
| Series | DILA | |
| Mount Type | DIN Rail | |
| Function | Straight | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75mm | |
| Width | 45mm | |
| Length | 75mm | |
| Standards/Approvals | UL, VDE 0660, CE marking, CSA, EN 60947-5-1, IEC/EN 60947 | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Contact Voltage 415V ac | ||
Contact Current 4A | ||
Series DILA | ||
Mount Type DIN Rail | ||
Function Straight | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 75mm | ||
Width 45mm | ||
Length 75mm | ||
Standards/Approvals UL, VDE 0660, CE marking, CSA, EN 60947-5-1, IEC/EN 60947 | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE


