Better World

Siemens SIRIUS 3RT Size S2, 3RT2 Contactor, 110 V ac Coil, 3-Pole, 40 A, 18.5 kW, 3NO, 690 V ac

Subtotal (1 unit)*

£121.84

(exc. VAT)

£146.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 999,999,996 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.84

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
122-9456
Mfr. Part No.:
3RT2035-1AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

40 A

Series

Size S2, 3RT2

Range

SIRIUS 3RT

Power Rating

18.5 kW

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

55mm

Width

130mm

Depth

113.4mm

Better World Claim

Low carbon manufacture

Better World Product

Yes

Pole and Throw Configuration

3PST

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Mounting Style

Rail, Surface Mount

Control Voltage

110 V, 120 V

Load Current

40 A, 41 A

COO (Country of Origin):
DE

Siemens Contactor, DIN Rail Mounting, IP20 Rating - SIRIUS Series - 3RT2035-1AK60


Need to switch up your power management system? Reach for this contactor from Siemens to get the job done. It's a reliable way to frequently turn your supply on and off, as it handles 1,200 operations per hour at AC-1. With a power rating of 18.5kW and current rating of 40A, it takes on high-current loads. This makes it a top choice for connecting to industrial motors, lighting circuits and mechanical pumps. Built-in short-circuit protection safeguards your system from damage due to power faults. And with a typical service life of up to 10 million switching cycles, it's made to last.

Features & Benefits


• Simple to wire into place thanks to screw terminals
• Snaps or screws onto a standard-size DIN rail for fast and easy mounting
• IP20 rating indicates that it's protected from human touch and objects over 12mm
• Broad operating temperature range between -25°C and +60°C means it performs in demanding conditions

How big is this contactor?


With compact dimensions of just 114 (H) x 55 (W) x 130mm (D), this efficient unit fits in setups where space is limited.