Phoenix Contact, TF42 Overload Relay, 6A Contact Rating, 24V dc
- RS Stock No.:
- 742-7480
- Mfr. Part No.:
- 2982090
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£210.25
(exc. VAT)
£252.30
(inc. VAT)
- RS Stock No.:
- 742-7480
- Mfr. Part No.:
- 2982090
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Overload Relay | |
| Relay Contact Current | 6A | |
| Mount Type | DIN Rail | |
| Series | TF42 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 12.5mm | |
| Minimum Operating Temperature | -20°C | |
| Contact Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 99mm | |
| Depth | 114.5mm | |
| Standards/Approvals | EACEN50178ULcUL | |
| Control Voltage | 24V dc | |
| Supply Voltage | 24, 6V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Overload Relay | ||
Relay Contact Current 6A | ||
Mount Type DIN Rail | ||
Series TF42 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 12.5mm | ||
Minimum Operating Temperature -20°C | ||
Contact Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Length 99mm | ||
Depth 114.5mm | ||
Standards/Approvals EACEN50178ULcUL | ||
Control Voltage 24V dc | ||
Supply Voltage 24, 6V dc | ||
- COO (Country of Origin):
- DE
Phoenix Contact Overload Relay, 6A Contact Rating, 24V DC Input - ELR W1/ 6-24DC - 2982090
Protect electric motors and increase their lifespan with this overload relay from Phoenix Contact. Motors often draw more current than what they're designed to handle, which causes overheating and costly damages. This electronic reversing load relay prevents these overloads and keeps your DC motors running safely and efficiently. It reverses and reduces current inputs in a wear-free manner. Use this unit with contactors in motor starters, control panels and control centres to avoid production downtime and the need for repairs.
A wide operating temperature range from -20°C to +60°C assures you this relay is durable and can be used in demanding industrial environments. Protection against polarity reversal and voltage surges safeguards your equipment and machinery against damage and increases safety by preventing fires. An LED display indicates the status of the device so you can quickly identify and fix faults.
• DIN rail mounting capability for practical and space-saving installation
• IP20 (ingress protection) rating indicates the unit is shielded from touch to prevent electric shocks
• EN 50178 approval means the unit has passed required safety and quality tests
Reversing Load Relay
Electronic reversing load relay for driving DC motors. With protection against polarity reversal with light indicator.
10-30 V dc output
24 V dc input
6 A