Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, 96A F.L.C, 3A Contact Rating, 21 W, 690V ac 3

Subtotal (1 unit)*

£192.80

(exc. VAT)

£231.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£192.80

*price indicative

RS Stock No.:
202-1640
Distrelec Article No.:
301-24-330
Mfr. Part No.:
3RU2146-4MB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermal Overload Relay

FLC Motor Rating

96A

Relay Contact Current

3A

Series

SIRIUS 3RU2

Mount Type

Direct

Power Rating

21W

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Reset Method

Automatic & Manual

IP Rating

IP20

Width

70mm

Number of Auxiliary Contacts

2

Adjustable Current Range

80 to 100 A

Minimum Operating Temperature

-40°C

Length

105mm

Maximum Operating Temperature

70°C

Depth

125mm

Standards/Approvals

UL Approved, IEC 81346-2, IEC 61508, IEC 60529, IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved

Control Voltage

690V ac

COO (Country of Origin):
DE
The Siemens 100A electronic overload relay mainly used for motor protection of size S3. It has electrical connection of the screw terminal type for main current circuit and for auxiliary and control current circuit.

Protection class IP20

Ambient temperature during operation -25 to +60 °C

Trip class 10E