Better World

Siemens, 3RT2 Control Relay 3 NO, 41A F.L.C, 60A Contact Rating, 18.5 kW, 24V ac 3

Subtotal (1 unit)*

£128.94

(exc. VAT)

£154.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£128.94

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
122-9454
Mfr. Part No.:
3RT2035-1AC20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

41A

Product Type

Control Relay

Relay Contact Current

60A

Series

3RT2

Mount Type

DIN Rail

Power Rating

18.5kW

Pole and Throw Configuration

3

Normal State Configuration

3 NO

Terminal Type

Screw

IP Rating

IP20

Width

55mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Length

55mm

Contact Voltage

690V ac

Maximum Operating Temperature

60°C

Depth

113.4mm

Standards/Approvals

IEC 60947-4-1, IEC 60947-1, CSA, UL, IEC 60947-5-1

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Supply Voltage

24V ac

Control Voltage

24V ac

COO (Country of Origin):
DE

Contactors - 3RT Range, Screw Connections


The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits


  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values