Siemens Sirius Innovation Contact Module for use with 3RT2 Contactors, Contactor Relay, Power Contactor
- RS Stock No.:
- 861-3503
- Mfr. Part No.:
- 3RH29111MA11
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 861-3503
- Mfr. Part No.:
- 3RH29111MA11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Auxiliary Switch Block | |
| For Use With | 3RT2 Contactors, Contactor Relay, Power Contactor | |
| Range | Sirius Innovation | |
| Voltage Rating | 600 V dc, 690 V ac | |
| Series | 3RH2 | |
| Current Rating | 10 A | |
| Mounting Type | Snap-In | |
| Contact Configuration | SPDT | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Auxiliary Switch Block | ||
For Use With 3RT2 Contactors, Contactor Relay, Power Contactor | ||
Range Sirius Innovation | ||
Voltage Rating 600 V dc, 690 V ac | ||
Series 3RH2 | ||
Current Rating 10 A | ||
Mounting Type Snap-In | ||
Contact Configuration SPDT | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Note
* These are make before break contacts
