Better World
Schneider Electric Linergy Connection Link
- RS Stock No.:
- 395-0352
- Mfr. Part No.:
- GV2AF3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£5.49
(exc. VAT)
£6.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 173 unit(s) ready to ship
- Plus 40 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 09 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.49 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 395-0352
- Mfr. Part No.:
- GV2AF3
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Combination Block | |
Range | Linergy | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Mounting Type | Clip-On | |
Contact Configuration | 3P | |
Series | GV2A | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Combination Block | ||
Range Linergy | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Mounting Type Clip-On | ||
Contact Configuration 3P | ||
Series GV2A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Interconnection GV2
Connects a motor circuit breaker to a contactor
Schneider Electric Connection Link, 32A Current Rating, 16g Weight - TeSys Linergy GV2 Series - GV2AF3
Need a trusty go-between to connect protective devices to your motor starting appliances? Put this connection link from Schneider Electric to the test. It's designed for use with contactors in the TeSys D (394-9807) and circuit breakers in the TeSys GV2 (395-0245) series. The component has contact pins that carry signals across the two devices, eliminating the need for excess wiring and giving you a neat circuit layout. Use it with a breaker to ensure safety in the event of an electrical fault, cutting power to prevent equipment damage and fire outbreaks.
Features & Benefits
• 32A current rating makes it the right fit for heavy-duty applications
• Low 16g weight helps to keep your setup light
• Installation is simple and doesn't need complex tools, saving you time and hassle
• Compatible with AC and DC networks for versatility
• Low 16g weight helps to keep your setup light
• Installation is simple and doesn't need complex tools, saving you time and hassle
• Compatible with AC and DC networks for versatility
Applications
• Process and packaging equipment
• Lifts and escalators
• Automotive industry
• Lifts and escalators
• Automotive industry
How do I install this connection link?
First, unfasten the screw terminals at the top of the contactor, insert the link's bottom pins, and secure them. Then, do the same for the terminals at the base of the circuit breaker and slot in the device's top contacts.