Europa 6 Way ABS Consumer Unit, 100A, IP40
- RS Stock No.:
- 798-2170
- Mfr. Part No.:
- ECU8M
- Brand:
- Europa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-2170
- Mfr. Part No.:
- ECU8M
- Brand:
- Europa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Number of Ways Total | 6 | |
| Current Rating | 100A | |
| Dimensions | 230.5 x 215.6 x 120mm | |
| Housing Material | ABS | |
| International Protection Rating | IP40 | |
| Width | 215.6mm | |
| Length | 230.5mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Number of Ways Total 6 | ||
Current Rating 100A | ||
Dimensions 230.5 x 215.6 x 120mm | ||
Housing Material ABS | ||
International Protection Rating IP40 | ||
Width 215.6mm | ||
Length 230.5mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- CN
Europacomponents Consumer Boards and Accessories
Range of Switched Incomer Boards, consumer boards, consumer units and locking devices for Europacomponents MCB's and RCBO's
Switched Incomer Consumer Units
Earth & Neutral busbars included
Flame retardant ABS Enclosure
IP40 rating
Metal Clad
Flame retardant ABS Enclosure
IP40 rating
Metal Clad
IP65 Distribution Enclosures
- ABS enclosure with polycarbonate lid except stock nubers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are Steel Epoxy Coated.
- Earth and neutral terminals included
- Suitable for use with RCBOs
- IP65 rating - except stock numbers 8946406, 8496412, 8496415, 8496418, 8496421, 8496424, and 8496430 which are IP40 rated.
MCB Lock Device
Nylon lock
Locks MCBs, RCBOs, RCCBs, and mainswitch isolators in the ON or OFF positions
Locks MCBs, RCBOs, RCCBs, and mainswitch isolators in the ON or OFF positions
Blanking Modules
Module Blanks 2 x 4 Strips
Europacomponents Circuit Protection Devices
