Wylex 6 Way Plastic Consumer Unit, 100A NH
- RS Stock No.:
- 199-3981
- Mfr. Part No.:
- RS/604
- Brand:
- Wylex
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 199-3981
- Mfr. Part No.:
- RS/604
- Brand:
- Wylex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wylex | |
| Series | NH | |
| Number of Ways Total | 6 | |
| Current Rating | 100A | |
| Dimensions | 272 x 186 x 103mm | |
| Housing Material | Plastic | |
| Length | 272mm | |
| Width | 186mm | |
| Depth | 103mm | |
| Select all | ||
|---|---|---|
Brand Wylex | ||
Series NH | ||
Number of Ways Total 6 | ||
Current Rating 100A | ||
Dimensions 272 x 186 x 103mm | ||
Housing Material Plastic | ||
Length 272mm | ||
Width 186mm | ||
Depth 103mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
