Raaco Grey PC, PP Compartment Box, 250mm x 562mm x 361mm
- RS Stock No.:
- 565-043
- Mfr. Part No.:
- 136365
- Brand:
- Raaco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 565-043
- Mfr. Part No.:
- 136365
- Brand:
- Raaco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Height | 250mm | |
| Width | 562mm | |
| Depth | 361mm | |
| Transparent Lid | Yes | |
| Material | PC, PP | |
| Colour | Grey | |
| Model Number | CL-Transporter 55x4 | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Height 250mm | ||
Width 562mm | ||
Depth 361mm | ||
Transparent Lid Yes | ||
Material PC, PP | ||
Colour Grey | ||
Model Number CL-Transporter 55x4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
CarryLite Case Transporter
Polypropylene transporter case designed specifically for Carrylite 55 and 80 cases
Ergonomically shaped for a comfortable carrying position
Carry strap and comfortable side handles
Shelves can be adjusted to suit Carrylite 55 or 80 cases
Supplied empty or complete with 4 x Carrylite 55 or 3 x Carrylite 80
Ergonomically shaped for a comfortable carrying position
Carry strap and comfortable side handles
Shelves can be adjusted to suit Carrylite 55 or 80 cases
Supplied empty or complete with 4 x Carrylite 55 or 3 x Carrylite 80
.
Plastic Carrylite Case System
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks secure the lid and click when in correct position,U-profile, polycarbonate lid to keep contents in position,55 & 80mm has removable inserts allowing for individual configuration,150mm with removable partitions
