LM339AN-ON onsemi, Quad Comparator, Open Collector O/P, 1.3μs 2 → 36 V 14-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
806-2826
Mfr. Part No.:
LM339AN
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Comparator Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Output Type

Open Collector

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

2 → 36 V

Dimensions

19.8 x 6.4 x 3.25mm

Length

19.8mm

Width

6.4mm

Height

3.25mm

Typical Dual Supply Voltage

±1 → ±18V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

200 V/mV

Quad Comparators, Fairchild Semiconductor



Comparators, Fairchild Semiconductor