Molex, 201841 Compact Power Connector Cable Mount Socket, 3P, Crimp Termination, 40A, 1 kV ac/dc

Subtotal (1 unit)*

£5.57

(exc. VAT)

£6.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 485 unit(s) ready to ship
  • Plus 999,999,514 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.57

*price indicative

RS Stock No.:
144-3291
Mfr. Part No.:
201841-0130
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

3P

Plug/Socket

Socket

Voltage Rating

1 kV ac/dc

Gender

Female

Mounting Type

Cable Mount

Current Rating

40A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PEI

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Series

201841

High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories

Related links