Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-5639
- Mfr. Part No.:
- 150179-2080
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Compact Power Connector | |
| Pole Format | 8 | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Series | 150179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Compact Power Connector | ||
Pole Format 8 | ||
Contact Material Copper Alloy | ||
Housing Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Series 150179 | ||
- COO (Country of Origin):
- US
This Test Summary covers the 3.68 mm center Line (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating. EconoLatch® Plug Housing, Single Row, with Panel Mount Latch, 2 Circuits
Related links
- Molex 8
- Molex 4 Crimp, 250V 11.5A
- Molex 6
- Molex 41771 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 4.2 mm Pitch 2 Row Straight
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 4455 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 1 mm Pitch 1 Row Straight


