Lexar Professional CompactFlash 256 GB Compact Flash Card
- RS Stock No.:
- 865-9120
- Mfr. Part No.:
- LCF256CRBEU1066
- Brand:
- Lexar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 865-9120
- Mfr. Part No.:
- LCF256CRBEU1066
- Brand:
- Lexar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lexar | |
Capacity | 256 GB | |
Card Format | CompactFlash | |
X Speed Rating | 1066x | |
Model | Professional | |
Select all | ||
---|---|---|
Brand Lexar | ||
Capacity 256 GB | ||
Card Format CompactFlash | ||
X Speed Rating 1066x | ||
Model Professional | ||
Lexar 1066x Professional CompactFlash
The Lexar® Professional 1066x CompactFlash® card lets you quickly capture and transfer high-quality photos and 1080p full-HD, 3D, and 4K video with a DSLR camera, HD camcorder, or 3D camera
High-speed performance - leverages UDMA 7 technology to deliver a read transfer speed up to 1066x (160MB/s)*
Supports the Video Performance Guarantee specification for professional-quality video (VPG-65)
High-speed file transfer from card to computer to dramatically accelerate workflow**
Includes downloadable Image Rescue® software to recover most photo and select video files***
Supports the Video Performance Guarantee specification for professional-quality video (VPG-65)
High-speed file transfer from card to computer to dramatically accelerate workflow**
Includes downloadable Image Rescue® software to recover most photo and select video files***
Note
*Up to 160MB/s read transfer, write speeds lower. Speeds based on Internal testing. Actual performance may vary
**When paired with a UDMA 7-enabled reader, sold separately
***Image or other data recovery is not 100% guaranteed
**When paired with a UDMA 7-enabled reader, sold separately
***Image or other data recovery is not 100% guaranteed