Lexar UDMA 7 CompactFlash 64 GB MLC Compact Flash Card

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1,287.00

(exc. VAT)

£1,544.40

(inc. VAT)

RS Stock No.:
865-9118
Mfr. Part No.:
LCF64GCRBEU1066
Brand:
Lexar
Find similar products by selecting one or more attributes.
Select all

Brand

Lexar

Capacity

64 GB

X Speed Rating

1066x

Industrial

No

Card Format

CompactFlash

Nand Type

MLC

Model

UDMA 7

Lexar 1066x Professional CompactFlash


The Lexar® Professional 1066x CompactFlash® card lets you quickly capture and transfer high-quality photos and 1080p full-HD, 3D, and 4K video with a DSLR camera, HD camcorder, or 3D camera

High-speed performance - leverages UDMA 7 technology to deliver a read transfer speed up to 1066x (160MB/s)*
Supports the Video Performance Guarantee specification for professional-quality video (VPG-65)
High-speed file transfer from card to computer to dramatically accelerate workflow**
Includes downloadable Image Rescue® software to recover most photo and select video files***

Note

*Up to 160MB/s read transfer, write speeds lower. Speeds based on Internal testing. Actual performance may vary
**When paired with a UDMA 7-enabled reader, sold separately
***Image or other data recovery is not 100% guaranteed