Transcend CF300 CompactFlash Industrial 4 GB SLC Compact Flash Card

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-9468
Mfr. Part No.:
TS4GCF300
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Capacity

4 GB

Card Format

CompactFlash

Industrial

Yes

Nand Type

SLC

Model

CF300

Temperature Range

-25 → +85°C

COO (Country of Origin):
TW
Transcend's CF300 cards are high-speed industrial CF cards offering impressive 300X transfer rates. With matchless performance and durability, CF300 CF cards are perfect for POS and embedded systems that require both industrial-grade reliability and an ultra-high speed data transfer.

Support S.M.A.R.T (Self-defined)
Support Security Command
Support Wear-Leveling to extend product life
Operation Modes: PC Card Memory, PC Card IO, True IDE
True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6
True IDE Mode: Fixed Disk (Standard)
PC Card Mode supports up to Ultra DMA Mode 5
PC Card Mode: Removable Disk (Standard)
Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensures highly reliable of data transfer
Power Shield prevents data loss in the event of a sudden power outage