Microchip ZENA MRF24J40MA Remote Control Demonstration Board 2.4GHz DM240315-2
- RS Stock No.:
- 841-2473
- Mfr. Part No.:
- DM240315-2
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 841-2473
- Mfr. Part No.:
- DM240315-2
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| RF Technology | Remote Control | |
| Kit Classification | Demonstration Board | |
| Featured Device | MRF24J40MA | |
| Kit Name | ZENA | |
| Frequency | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
RF Technology Remote Control | ||
Kit Classification Demonstration Board | ||
Featured Device MRF24J40MA | ||
Kit Name ZENA | ||
Frequency 2.4GHz | ||
MRF24J40 RF Remote Control Demonstration Board
The DM240315-2 from Microchip is an Evaluation Kit designed to demonstrate several technologies in an RF Remote Control application. The remote features a 3.5 Graphical TFT LCD with Resistive Touch, mTouch™ Capacitive Touch keys with plastic overlay, a five-way Joystick. The remote communicates with a host via an on-board Microchip MRF24J40MA 2.4 GHz RF Transceiver and a Microchip ZENA™ wireless adapter.
In focus is the integrated solution of the Microchip graphics library, mTouch™ solution library, USB library and RF4CE protocol running on one 16-bit microcontroller.
The board is pre-programmed with the complete firmware to demonstrate all the remote control commands. This software and the interface between the controller and the ZENA™ wireless adapter can be explored through installation of free software available from www.microchip.com/mla.
The board provides three power supply options; USB, three AAA batteries or by a 9V power supply.
In focus is the integrated solution of the Microchip graphics library, mTouch™ solution library, USB library and RF4CE protocol running on one 16-bit microcontroller.
The board is pre-programmed with the complete firmware to demonstrate all the remote control commands. This software and the interface between the controller and the ZENA™ wireless adapter can be explored through installation of free software available from www.microchip.com/mla.
The board provides three power supply options; USB, three AAA batteries or by a 9V power supply.
Features
Integrates Graphics, mTouch™, USB and RF4CE
Modern User Interface with colourful 3.5 QVGA Resistive Touch Graphical Display and mTouch™ Capacitive Touch keys
Low-cost Graphics and high integration with PIC24F DA family
Simple hardware layout
MRF24J40MA 2.4 GHz IEEE 802.15.4 Radio Transceiver
ZENA™ Wireless Adapter
Wireless Remote Control Utility that runs on the target computer
Modern User Interface with colourful 3.5 QVGA Resistive Touch Graphical Display and mTouch™ Capacitive Touch keys
Low-cost Graphics and high integration with PIC24F DA family
Simple hardware layout
MRF24J40MA 2.4 GHz IEEE 802.15.4 Radio Transceiver
ZENA™ Wireless Adapter
Wireless Remote Control Utility that runs on the target computer
Kit Contents
Remote Control Demo Board (DM240135)
ZENA™ Wireless Adapter (AC182015-1)
ZENA™ Wireless Adapter (AC182015-1)
WPAN (IEEE 802.15.4) - Microchip
