Maxim Integrated MAX40056 Evaluation Kit MAX40056 Evaluation Kit MAX5861EVKIT#
- RS Stock No.:
- 196-8974
- Mfr. Part No.:
- MAX5861EVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-8974
- Mfr. Part No.:
- MAX5861EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Classification | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX40056 | |
| Kit Name | MAX40056 Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Classification Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX40056 | ||
Kit Name MAX40056 Evaluation Kit | ||
The Maxim Integrated Products' MAX40056 evaluation kit (EV kit) is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40056F/MAX40056T/MAX40056U high-precision, high-voltage, bidirectional current sense amplifier for PWM applications, such as servo motor control. and solenoid drive. The MAX40056F/MAX40056T/ MAX40056U are ideal for 48V, or less BLDC, induction motor applications (such as robotics), pick-and-place machines, 3D prints, or other servo motor control systems.
Precision Real-Time Current-Monitoring with Fault Detection
Evaluates 8-μMAX MAX40056FAUA+ Device
Internal Available1.5V Reference
Evaluates 8-μMAX MAX40056FAUA+ Device
Internal Available1.5V Reference
