XinaBox xCHIP Minnowboard LSE Bridge Module BL01
- RS Stock No.:
- 174-3691
- Mfr. Part No.:
- BL01
- Brand:
- XinaBox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3691
- Mfr. Part No.:
- BL01
- Brand:
- XinaBox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XinaBox | |
| Classification | Module | |
| Kit Classification | Module | |
| Technology | CPU | |
| Kit Name | xCHIP Minnowboard LSE Bridge | |
| Select all | ||
|---|---|---|
Brand XinaBox | ||
Classification Module | ||
Kit Classification Module | ||
Technology CPU | ||
Kit Name xCHIP Minnowboard LSE Bridge | ||
- COO (Country of Origin):
- CN
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
BL01 – Minnowboard LSE Bridge
This xChip is designed to interface using the Minnowboard LSE Bridge. This provides a bridge into the xChip ecosystem, adding support for many additional sensors, etc.
A power LED is provided to ensure that the bridge has been connected correctly.
A power LED is provided to ensure that the bridge has been connected correctly.
Product Features
● 1 x xBus connections to interface with xChips.
● Low speed expansion on the Minnowboard.
● Low speed expansion on the Minnowboard.
Xinabox Modular Prototyping Boards
