VEML6075 Vishay, Light Sensor IC, 330 nm, 365 nm I2C 4-Pin OPLGA
- RS Stock No.:
- 122-3599
- Mfr. Part No.:
- VEML6075
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-3599
- Mfr. Part No.:
- VEML6075
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 330 nm, 365 nm | |
| Mounting Type | Surface Mount | |
| Package Type | OPLGA | |
| Pin Count | 4 | |
| Dimensions | 2 x 1.25 x 1mm | |
| Height | 1mm | |
| Interface | I2C | |
| Length | 2mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Technology | Analogue, Digital | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 330 nm, 365 nm | ||
Mounting Type Surface Mount | ||
Package Type OPLGA | ||
Pin Count 4 | ||
Dimensions 2 x 1.25 x 1mm | ||
Height 1mm | ||
Interface I2C | ||
Length 2mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Technology Analogue, Digital | ||
Minimum Operating Supply Voltage 1.7 V | ||
Width 1.25mm | ||
The VEML6075 from Vishay Semiconductors is an ultraviolet (UV) light sensor that Integrates into a single chip a photodiode, amplifiers, 16-bit analogue to digital circuits and I²C interface. The sensor is able to detect UV-A (315 to 400 nm) and UV-B (280 to 315 nm) wavelength of light and provide a digital measure of UV intensity.
UV-A and UV-B Light Sensor, as well as UV Index measurement
I²C (SMBus compatible) interface protocol simple command format
Individual UV-A and UV-B measurement channels
Temperature compensation capability
Dimensions: 2.0 x 1.25 x 1.0 mm
I²C (SMBus compatible) interface protocol simple command format
Individual UV-A and UV-B measurement channels
Temperature compensation capability
Dimensions: 2.0 x 1.25 x 1.0 mm
Light Sensors, Vishay Semiconductor
