Electronic Code Lock

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
613-7855
Mfr. Part No.:
347.1.416
Brand:
Unitecnic
Find similar products by selecting one or more attributes.
Select all

Brand

Unitecnic

Operating Mechanism

Electronic

Handle

Left Hand Lever, Right Hand Lever

Maximum Door Thickness

50mm

Minimum Door Thickness

34mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Unitec Intellis Electronic Security Locks


Electronic locks and autonomous access control.
Key fob and chip to be ordered separately.

ADVANTAGES:


10 codes, 100 key fobs or 100 Dallas chips.
Interchangeable control head.
Quick and easy to fit to most mortise locks in place of the existing handle.
European cylinder re-used.
Released without any tools.

SPECIFICATIONS:


More than 1,100,000 combinations of 3 to 6 digits.
Right and left-hand reversible.
Internal installation (0° to 50°).
Can be adapted to doors of thickness 34 to 50 mm.
Can be adapted to mortise locks, with a 45 mm or larger shaft (in relation to the door edge).
European cylinder maintained with 70 mm centre distance.
Supplied by 2 standard 9-volt alkaline batteries (provided).
An estimated service life of 2 years, based on 15 openings a day.
Low battery level early warning signal by progressive opening delay on last few openings.
Permanent exit opening.
Free access function.