Electronic Code Lock
- RS Stock No.:
- 373-9026
- Mfr. Part No.:
- UNITEC INTELLIS CLASSIC 200
- Brand:
- Unitecnic
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£741.37
(exc. VAT)
£889.64
(inc. VAT)
- RS Stock No.:
- 373-9026
- Mfr. Part No.:
- UNITEC INTELLIS CLASSIC 200
- Brand:
- Unitecnic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unitecnic | |
| Operating Mechanism | Electronic | |
| Maximum Door Thickness | 50mm | |
| Minimum Door Thickness | 34mm | |
| Select all | ||
|---|---|---|
Brand Unitecnic | ||
Operating Mechanism Electronic | ||
Maximum Door Thickness 50mm | ||
Minimum Door Thickness 34mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Unitec Intellis Electronic Security Locks
Electronic locks and autonomous access control.
Key fob and chip to be ordered separately.
Key fob and chip to be ordered separately.
ADVANTAGES:
10 codes, 100 key fobs or 100 Dallas chips.
Interchangeable control head.
Quick and easy to fit to most mortise locks in place of the existing handle.
European cylinder re-used.
Released without any tools.
Interchangeable control head.
Quick and easy to fit to most mortise locks in place of the existing handle.
European cylinder re-used.
Released without any tools.
SPECIFICATIONS:
More than 1,100,000 combinations of 3 to 6 digits.
Right and left-hand reversible.
Internal installation (0° to 50°).
Can be adapted to doors of thickness 34 to 50 mm.
Can be adapted to mortise locks, with a 45 mm or larger shaft (in relation to the door edge).
European cylinder maintained with 70 mm centre distance.
Supplied by 2 standard 9-volt alkaline batteries (provided).
An estimated service life of 2 years, based on 15 openings a day.
Low battery level early warning signal by progressive opening delay on last few openings.
Permanent exit opening.
Free access function.
Right and left-hand reversible.
Internal installation (0° to 50°).
Can be adapted to doors of thickness 34 to 50 mm.
Can be adapted to mortise locks, with a 45 mm or larger shaft (in relation to the door edge).
European cylinder maintained with 70 mm centre distance.
Supplied by 2 standard 9-volt alkaline batteries (provided).
An estimated service life of 2 years, based on 15 openings a day.
Low battery level early warning signal by progressive opening delay on last few openings.
Permanent exit opening.
Free access function.

