Vishay VLMG1500-GS08 VLMx150x Green CoB LED

Bulk discount available

Subtotal (1 pack of 100 units)*

£9.70

(exc. VAT)

£11.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 900£0.097£9.70
1000 - 2400£0.092£9.20
2500 - 4900£0.079£7.90
5000 - 9900£0.068£6.80
10000 +£0.058£5.80

*price indicative

Packaging Options:
RS Stock No.:
180-8131
Mfr. Part No.:
VLMG1500-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

CoB LED

Luminous Intensity

112mcd

Maximum Forward Current

30mA

Series

VLMx150x

Viewing Angle

130 °

LED Colour

Green

Forward Voltage

2.4V

Width

0.5mm

Standards/Approvals

JEDEC level 2a, RoHS

Length

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay ChipLED series have been designed in the smallest SMD package. The 0402 LED is an obvious solution for small-scale, high brightness products that are expected to work reliable in an arduous environment. The colour of the LED is the yellow green.

High reliability PCB based

Compatible to IR reflow soldering

Super thin ChipLED with exceptional brightness

Related links