Vishay VLMD31M2P1-GS08, VLMD31 Red CoB LED

Bulk discount available

Subtotal 250 units (supplied on a reel)*

£34.50

(exc. VAT)

£41.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
250 - 450£0.138
500 - 1200£0.132
1250 - 2450£0.125
2500 +£0.115

*price indicative

Packaging Options:
RS Stock No.:
180-8115P
Mfr. Part No.:
VLMD31M2P1-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Luminous Intensity

56 mcd

Series

VLMD31

LED Colours

Red

COO (Country of Origin):
PH
The Vishay standard SMD LED is consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy. This LED has been designed for applications requiring narrow brightness and colour selection. The colour of the LED is the red.

SMD LED with exceptional brightness
Luminous intensity categorized
Compatible with automatic placement equipment
Low power consumption