- RS Stock No.:
- 794-2829
- Brand:
- RS PRO
741 In stock - FREE next working day delivery available
17 available from Europe for delivery within 1 working day(s).
Added
Price Each
£10.40
(exc. VAT)
£12.48
(inc. VAT)
Units | Per unit |
1 - 14 | £10.40 |
15 - 49 | £9.87 |
50 + | £9.36 |
- RS Stock No.:
- 794-2829
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Black Female SMA to Female U.FL RF Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality Coaxial male SMA to male RG402 Cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.
These coaxial cables have SMA bulkhead crimp jack on one end that comes with a cable nut, washer and an SMA plug on the other end
These coaxial cables have SMA bulkhead crimp jack on one end that comes with a cable nut, washer and an SMA plug on the other end
Features and benefits
- High performance cable assembly
- Impedance of 50 ohms
- Cable assembly is available with various cable lengths
- Cable diameter of 1.37
- Halogen free so that in the event of a fire, no toxic or corrosive gases are released.
Applications
Coaxial cables are primarily used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Connector 1 | SMA |
Terminated/Unterminated | Terminated |
Coaxial Type | RF |
Connector 2 | U.FL |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Characteristic Impedance | 50 Ω |
Length | 150mm |
Sheath Colour | Black |
Voltage Rating | 250 V |
Related links
- Samtec MH113 Series Male MHF1 to Male SMA Coaxial Cable RF...
- RS PRO Male N Type to Female U.FL Coaxial Cable RF Coaxial, Terminated
- RS PRO Male SMA to Female SMA Coaxial Cable RF Coaxial, Terminated
- Hirose U.FL Series Series Female U.FL to Female U.FL Coaxial Cable...
- Yuetsu Male SMA to Female U.FL Coaxial Cable Terminated
- RS PRO Male FME to Female U.FL Coaxial Cable RF Coaxial, Terminated
- RS PRO Female RP-SMA to Female U.FL Coaxial Cable RF Coaxial, Terminated
- Hirose U.FL Series Series Female U.FL to Female U.FL Coaxial Cable...