Phoenix Contact Male N Type to Male N Type, 3m, Terminated50 Ω
- RS Stock No.:
- 648-4454
- Mfr. Part No.:
- 2867649
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 648-4454
- Mfr. Part No.:
- 2867649
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Terminated/Unterminated | Terminated | |
Connector 1 | N Type | |
Connector 2 | N Type | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Outer Diameter | 10.00mm | |
Characteristic Impedance | 50 Ω | |
Length | 3m | |
Sheath Material | FEP | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +105 °C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Terminated/Unterminated Terminated | ||
Connector 1 N Type | ||
Connector 2 N Type | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Outer Diameter 10.00mm | ||
Characteristic Impedance 50 Ω | ||
Length 3m | ||
Sheath Material FEP | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +105 °C | ||
- COO (Country of Origin):
- DE
RAD - Adapter and Extension Cable
Cable type RAD-PIG_ for adapting radio module for antenna
Cable type RAD-CAB_ for connecting radio module to antenna
Select shortest possible cable for low attenuation
Cable type RAD-CAB_ for connecting radio module to antenna
Select shortest possible cable for low attenuation