RS PRO White Radio Controlled Analogue Wall Clock, 490mm Diameter
- RS Stock No.:
- 200-1190
- Mfr. Part No.:
- 6005ARC
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.65
(exc. VAT)
£15.18
(inc. VAT)
- RS Stock No.:
- 200-1190
- Mfr. Part No.:
- 6005ARC
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Desk/Wall | Wall | |
| Display | Analogue | |
| Radio Controlled | Yes | |
| Shatterproof | Yes | |
| Power Source | Battery | |
| Battery Type | Alkaline | |
| Battery Included | Yes | |
| Material | Plastic | |
| Diameter | 490mm | |
| Weight | 1.3kg | |
| Battery Quantity | 1 | |
| Depth | 65mm | |
| Colour/Finish | White | |
| Battery Size | AA | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Desk/Wall Wall | ||
Display Analogue | ||
Radio Controlled Yes | ||
Shatterproof Yes | ||
Power Source Battery | ||
Battery Type Alkaline | ||
Battery Included Yes | ||
Material Plastic | ||
Diameter 490mm | ||
Weight 1.3kg | ||
Battery Quantity 1 | ||
Depth 65mm | ||
Colour/Finish White | ||
Battery Size AA | ||
Case Material Plastic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
White Wall Clocks (UK)
Automatic summer/winter changeover
Displays English time only
Displays English time only
Note
Radio controlled clocks are only for use within the UK
Radio controlled clocks will only operate in buildings where the UK time code signal can penetrate. Metal clad buildings and others with re-enforced concrete are likely to cause problems in this respect
Radio controlled clocks will only operate in buildings where the UK time code signal can penetrate. Metal clad buildings and others with re-enforced concrete are likely to cause problems in this respect
Approvals
RoHS


