Brad from Molex 130201 Female Dust Cap, Shell Size 16 IP67 Rated, with Anodised Aluminium Finish, Aluminium
- RS Stock No.:
- 754-2352
- Mfr. Part No.:
- 1302011111
- Brand:
- Brad from Molex
Stock information currently inaccessible
- RS Stock No.:
- 754-2352
- Mfr. Part No.:
- 1302011111
- Brand:
- Brad from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Gender | Female | |
| Shell Size | 16 | |
| Series | 130201 | |
| IP Rating | IP67 | |
| Material | Aluminium | |
| Cord Included | Yes | |
| Finish | Anodised Aluminium | |
| Colour | Black | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Gender Female | ||
Shell Size 16 | ||
Series 130201 | ||
IP Rating IP67 | ||
Material Aluminium | ||
Cord Included Yes | ||
Finish Anodised Aluminium | ||
Colour Black | ||
Priced to Clear Yes | ||
RoHS Status: Exempt
