Souriau, 8DABESize 09 Straight Backshell, For Use With EN3645 ELIO Connectors, MIL-DTL-38999 Series III
- RS Stock No.:
- 764-1982
- Mfr. Part No.:
- 8DABE2AF09F
- Brand:
- Souriau Sunbank by Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-1982
- Mfr. Part No.:
- 8DABE2AF09F
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| For Use With | EN3645 ELIO Connectors, MIL-DTL-38999 Series III | |
| Shell Size | 09 | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Thread Size | M12 x 1 | |
| Length | 43mm | |
| Series | 8DABE | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
For Use With EN3645 ELIO Connectors, MIL-DTL-38999 Series III | ||
Shell Size 09 | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Thread Size M12 x 1 | ||
Length 43mm | ||
Series 8DABE | ||
Non Compliant
Souriau ELIO Fibre Optic 8D Series Backshells for Straight or Right Angled Boot
Souria ELIO backshells for straight or right angled heat shrink boots, suitable for tactical cables or protection tubes for sealed and low mechanical retention applications. These Souriau 8D series ELIO backshells are aluminium bodied with nickel plating and are specifically designed to allow for the movement of the contact and its cable within the 8D Series connector assembly, designed to conform to MIL-DTL-38999.
Souriau ELIO Fibre Optic Connector,8D Series
Souriau 8D Optical ELIO series connectors are durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.
