Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12
- RS Stock No.:
- 803-3266
- Distrelec Article No.:
- 304-02-009
- Mfr. Part No.:
- 1419933
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£75.98
(exc. VAT)
£91.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 55 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £75.98 |
| 5 + | £72.18 |
*price indicative
- RS Stock No.:
- 803-3266
- Distrelec Article No.:
- 304-02-009
- Mfr. Part No.:
- 1419933
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Female | |
| Current | 4A | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender B | Male/Female | |
| Connector Size B | M12 | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 2 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | No | |
| Voltage | 60V | |
| Series | SAC-5PY-F/M-F VP SH | |
| Orientation | Straight | |
| Length | 51.7mm | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Nickel over Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Female | ||
Current 4A | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Connector Gender B Male/Female | ||
Connector Size B M12 | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 2 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP65, IP67 | ||
Standards/Approvals No | ||
Voltage 60V | ||
Series SAC-5PY-F/M-F VP SH | ||
Orientation Straight | ||
Length 51.7mm | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Nickel over Gold | ||
- COO (Country of Origin):
- PL
Phoenix Contact Y Distributor, M12, 5 Position - SAC-5PY-F/M-F VP SH - 1419933
Easily convert one port into two with this circular connector adapter from Phoenix Contact. Simply plug this Y-shaped distributor into a male socket to double your available ports. Thanks to the robust SPEEDCON locking system, a quick twist of the threads locks your connector securely in position to prevent accidental disconnection. As it uses an industry-standard M12 thread, the unit works with old and new equipment, making it highly compatible and interconnectable.
The socket is designed for use in tough industrial environments and has a wide operating temperature between -25°C and +90°C. An IP67 (ingress protection) rating indicates it's dust-tight and resistant to strong jets of water, ensuring it can cope with harsh conditions. With a long lifespan of at least 100 uses, it's well-suited to applications that require frequent unplugging and reconnecting. These features make this circular connector adapter a rugged solution for automated process control and manufacturing production lines.
• Each port is numbered for easy identification
• Compact design of 39mm in width and 51.7mm in height for use on crowded control panels
• UL 94 (Underwriters Laboratory) HB (horizontal burn) safety rating means it has low flammability and is suitable for use in hazardous areas
M12 Y Connector
Phoenix contact M12 Speedcon connectors, these 3 ways Y or T distribution connector are IP67 rated once mated and have a PG9 or M12 fastening thread, suitable for many applications that demand a robust multiple connections.
Related links
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 5 M12 Female
- Telemecanique Sensors T Circular Connector Adapter 5 M12 Female 5 M12
- Phoenix Contact T Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 2 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 8 M12 Female
