Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M8 Female
- RS Stock No.:
- 721-1421
- Distrelec Article No.:
- 304-02-012
- Mfr. Part No.:
- 1519765
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£17.95
(exc. VAT)
£21.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 64 unit(s) shipping from 27 April 2026
- Plus 47 unit(s) shipping from 27 April 2026
- Plus 31 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £17.95 |
| 15 - 49 | £15.56 |
| 50 - 99 | £13.48 |
| 100 - 249 | £12.46 |
| 250 + | £11.61 |
*price indicative
- RS Stock No.:
- 721-1421
- Distrelec Article No.:
- 304-02-012
- Mfr. Part No.:
- 1519765
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Male | |
| Connector Gender A | Male | |
| Current | 4A | |
| Connector Size A | M12 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Connector Size B | M8 | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67, IP65 | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Length | 50.5mm | |
| Contact Material | Copper Tin | |
| Contact Plating | Gold over Nickel | |
| Shell Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Male | ||
Connector Gender A Male | ||
Current 4A | ||
Connector Size A M12 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Connector Size B M8 | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Number of Ports B 1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67, IP65 | ||
Voltage 30V | ||
Standards/Approvals No | ||
Orientation Straight | ||
Length 50.5mm | ||
Contact Material Copper Tin | ||
Contact Plating Gold over Nickel | ||
Shell Plating Nickel | ||
- COO (Country of Origin):
- DE
Phoenix Contact Adapter, NBR Seals, IP65 and IP67 Rating - SAC-4P-M12MS-M 8FS - 1519765
When you need a versatile and robust circular connector, go for this adapter from Phoenix Contact. You can use it to make links between machines that have mismatched connections as it has a straight M12 plug on one side and a straight M8 socket on the other. Both of these connectors are A-coded, which means they follow an industry-standard configuration for wide compatibility and easy mating.
The component's electrics are safely housed in a robust TPU body that resists impact and is self-extinguishing, meaning it puts itself out quickly to prevent the spread of flames in case of fire. Thanks to the product's NBR seals, you can trust you're getting top-notch shielding against environmental hazards, so it's a safe bet for demanding industrial applications.
Features & Benefits
• IP65 and IP67 approval certifies it's dustproof, resists low-pressure water jets and submersion in up to 1m of water
• Tinned copper contacts with nickel-gold plating mean you get high-quality electrical connections
• IEC 61076-2-104 and 61076-2-101 approvals let you know it meets electrical standards as a safe thread-locking adapter
• Thumbscrew mechanism achieves a tight, leak-free mating with compatible connectors
Related links
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M8 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Female 4 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 6 M8 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- Phoenix Contact Straight Sensor Box Circular Connector Adapter 4 M12 Male 3 M8
- Weidmüller Straight Circular Connector Adapter 4 M12 Male
