Phoenix Contact 3 Pole M8 Plug to 3 Pole M12 Socket Adapter
- RS Stock No.:
- 721-1415
- Mfr. Part No.:
- 1519749
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£17.42
(exc. VAT)
£20.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 44 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £17.42 |
15 - 49 | £15.11 |
50 - 99 | £13.08 |
100 - 249 | £12.07 |
250 + | £11.29 |
*price indicative
- RS Stock No.:
- 721-1415
- Mfr. Part No.:
- 1519749
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
End 1 | M8 | |
End 1 Number of Contacts | 3 | |
End 1 Number of Ports | 1 | |
End 1 Gender | Male | |
End 2 | 3 Pin Female M12 (1) | |
End 1 Size | M8 | |
End 2 Number of Contacts | 3 | |
End 2 Number of Ports | 1 | |
End 2 Gender | Female | |
End 2 Size | M12 | |
Current Rating | 4A | |
IP Rating | IP65, IP67 | |
Voltage Rating | 60 V | |
Series | SAC | |
Body Orientation | Straight | |
Minimum Operating Temperature | -25°C | |
Contact Material | Copper Tin Alloy | |
Shell Plating | Nickel | |
Contact Plating | Gold over Nickel | |
Maximum Operating Temperature | +90°C | |
Length | 52.7mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
End 1 M8 | ||
End 1 Number of Contacts 3 | ||
End 1 Number of Ports 1 | ||
End 1 Gender Male | ||
End 2 3 Pin Female M12 (1) | ||
End 1 Size M8 | ||
End 2 Number of Contacts 3 | ||
End 2 Number of Ports 1 | ||
End 2 Gender Female | ||
End 2 Size M12 | ||
Current Rating 4A | ||
IP Rating IP65, IP67 | ||
Voltage Rating 60 V | ||
Series SAC | ||
Body Orientation Straight | ||
Minimum Operating Temperature -25°C | ||
Contact Material Copper Tin Alloy | ||
Shell Plating Nickel | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +90°C | ||
Length 52.7mm | ||
- COO (Country of Origin):
- DE
SAC-3P Straight M8 adapters Phoenix Contact
These SAC-3P adapters from Phoenix Contact are a range of M8 to M12, or M12 to M8 adapters that are perfect for either permanent solutions or quick, field connections. They're a standard coding 'A' and come backed by an excellent IP67 rating when mated with other connectors for versatile uses. Not to mention, they can work in harsh conditions.
The easy plugin system allows effortless connection of sensor and actuator cables to have your systems up and running in a fraction of the time than splicing other circular connectors onto cables. SAC-3P adapters have been built with quality in mind, as the housing is built from durable plastic, with zinc metal knurls holding the connectors in place.
The easy plugin system allows effortless connection of sensor and actuator cables to have your systems up and running in a fraction of the time than splicing other circular connectors onto cables. SAC-3P adapters have been built with quality in mind, as the housing is built from durable plastic, with zinc metal knurls holding the connectors in place.
Features and benefits:
- Provides effortless connection for sensor & actuator cables
- IP67 rated
- Made of premium materials to ensure this adapter lasts
- 60 V rated voltage
- Brilliant for off-site and on-site applications
Phoenix Contact M8 Plug to M12 Socket Adapter, 3 Pole, 4A Current Rating - SAC-3P-M 8MS-M12FS - 1519749
Looking for a versatile socket adapter? This one from Phoenix Contact features an M8 male end and an M12 female end. It's easy to connect and disconnect, so you can use it for both permanent and temporary field connections to power electronic devices and transfer data.
Because there's no need to splice wires, electrical connections are quick and hassle-free to achieve. The housing is made of TPU that resists abrasion and chemicals, so delivers an extended service life in harsh conditions. This material is also durable, so it's unlikely to break even with frequent use. Protection against voltage surges adds to the safety of the adapter.
This handy unit is reusable and you can safely insert and unplug it up to 100 times without impacting its performance. It's suitable to use in aerospace and military applications and to connect equipment such as actuators and sensors.
Because there's no need to splice wires, electrical connections are quick and hassle-free to achieve. The housing is made of TPU that resists abrasion and chemicals, so delivers an extended service life in harsh conditions. This material is also durable, so it's unlikely to break even with frequent use. Protection against voltage surges adds to the safety of the adapter.
This handy unit is reusable and you can safely insert and unplug it up to 100 times without impacting its performance. It's suitable to use in aerospace and military applications and to connect equipment such as actuators and sensors.
• Made of self-extinguishing material, so it won't contribute to an electrical fire
• IP67 rated connection when mated, meaning it's dust-tight and protected against immersion in up to 1m of water
• Robust nitrile rubber seal withstands above-average wear and tear
• Die-cast knurls for an easy grip, with or without gloves
• IP67 rated connection when mated, meaning it's dust-tight and protected against immersion in up to 1m of water
• Robust nitrile rubber seal withstands above-average wear and tear
• Die-cast knurls for an easy grip, with or without gloves
Phoenix Contact - PLUSCON field
Related links
- Phoenix Contact 3 Pole M12 Plug to 3 Pole M8 Socket Adapter
- RS PRO 3 Pole M8 Plug to 3 Pole M12 Socket Adapter
- Brad from Molex 3 Pole M8 Plug to 5 Pole M12 Socket Adapter
- Phoenix Contact 3 Pole M12 Plug to 6 Pole M8 Socket Adapter
- Phoenix Contact 3 Pole M8 Plug to 6 Pole M8 Socket Adapter
- Phoenix Contact 4 Pole M8 Plug to 4 Pole M12 Socket Adapter
- Brad from Molex 4 Pole M8 Plug to 4 Pole M12 Socket Adapter
- Brad from Molex 3 Pole M8 Socket to 3 Pole M12 Plug Adapter