Phoenix Contact Straight Circular Connector Adapter 3 M12 Male 3 M8 Female

Bulk discount available

Subtotal (1 unit)*

£17.75

(exc. VAT)

£21.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14£17.75
15 - 49£16.93
50 - 99£16.08
100 - 249£15.23
250 +£14.38

*price indicative

RS Stock No.:
721-1412
Mfr. Part No.:
1519752
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Adapter

Current

4A

Contact Gender A

Male

Connector Size A

M12

Connector Gender A

Male

Connector Gender B

Female

Connector Size B

M8

Contact Gender B

Female

Number of Ports A

1

Number of Contacts A

3

Number of Ports B

1

Number of Contacts B

3

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

IP Rating

IP65, IP67

Standards/Approvals

No

Series

SAC

Voltage

60V

Orientation

Straight

Contact Material

Copper Tin

Contact Plating

Gold over Nickel

Length

50.5mm

Shell Plating

Nickel

COO (Country of Origin):
DE

Phoenix Contact SAC Series Circular Connector Adapter, 4A Current Rating, IP65 / IP67 - 1519752


This circular connector adapter provides effective connectivity by connecting M12 plugs to M8 sockets. Its straight design simplifies installation, making it suitable for various industrial environments. It operates effectively within a temperature range of -25°C to +90°C.

Features & Benefits


• 3-pin configuration ensures secure electrical connections

• Straight connectors facilitate installation in tight spaces

• High-temperature operation supports versatile applications

Applications


• Connecting sensors and actuators in automation

• Suitable for equipment in harsh environments

• Ideal for systems requiring male to female connectivity

Is this product suitable for outdoor use?


Yes, it meets IP65/IP67 standards, making it resistant to moisture and dust.

Related links