Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 6 M8 Female
- RS Stock No.:
- 721-1395
- Mfr. Part No.:
- 1523984
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£26.22
(exc. VAT)
£31.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 45 unit(s) shipping from 08 June 2026
- Plus 18 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £26.22 |
| 15 - 49 | £22.73 |
| 50 - 99 | £19.69 |
| 100 - 249 | £18.85 |
| 250 + | £18.09 |
*price indicative
- RS Stock No.:
- 721-1395
- Mfr. Part No.:
- 1523984
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Current | 4A | |
| Connector Gender A | Male | |
| Connector Size B | M8 | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 6 | |
| Number of Ports B | 2 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67, IP65 | |
| Maximum Operating Temperature | 90°C | |
| Voltage | 60V | |
| Series | SAC | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Shell Plating | Nickel | |
| Length | 40.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Current 4A | ||
Connector Gender A Male | ||
Connector Size B M8 | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 6 | ||
Number of Ports B 2 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67, IP65 | ||
Maximum Operating Temperature 90°C | ||
Voltage 60V | ||
Series SAC | ||
Standards/Approvals No | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Shell Plating Nickel | ||
Length 40.7mm | ||
Phoenix Contact M12 Plug To M8 Socket Y Adapter, 4A, 60V - SAC-3P-Y/2XM 8FS SCO - 1523984
This Y adapter from Phoenix Contact lets you connect two sensor cables to one output port. It reduces the need for multiple plugs and is easy to connect and disconnect. An adaptor like this is suited to industrial environments and polluted conditions, such as those found in manufacturing factories.
The component has a strong plastic housing that's long-lasting and resistant to corrosion. As its body is self-extinguishing, there's little risk of the adapter contributing to an electrical fire. Die-cast zinc knurls withstand frequent use, so the connector can be mated multiple times while still retaining its reliability. Thanks to gold-plated contacts, it delivers superior electrical conductivity and withstands the corrosive effects of moist environments.
Use this connector to make reliable and strong temporary or permanent electrical connections. It's IP67 (ingress protection) rated when mated, so offers full protection against dust and water.
• Wide operating temperature range of -25°C to +90°C so will function in harsh industrial environments
• Protected against surge voltages for reliable operation in fluctuating power conditions
• Nitrile rubber (NBR) seals are long-lasting and withstand rough handling
• Insulated to reduce the risk of electric shocks during handling and installation
SAC 3-pole distributors from Phoenix Contact
The 3-pole Y distributors from Phoenix contact come in a variation of M8 & M12 outputs. They're unshielded connectors with the coding of 'A' and will allow you to connect two sensor-actuator cables and output them via 1 single M8 or M12 connection. Not only are these distributors great in the line of duty thanks to there effortless connection method (plugin) but they make great use in more permanent situations too, allowing you to use these for any applications. These devices are backed by a brilliant IP67 rating, so can again be used as a quick deployment tool or in a permanent industrial application.
Not to mention, the Y distributor is designed to be used in harsh environments so it can handle operating temperatures of -25°C up to 90°C, with a strong housing and metal zinc cast knurls.
Features and benefits:
Phoenix Contact - PLUSCON field
Related links
- Phoenix Contact Straight Circular Connector Adapter 4 M8 Male 6 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 3 M8 Male 6 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 3 M12 6 M8 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Female 4 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M8 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
