Phoenix Contact Adapter

Subtotal (1 pack of 5 units)*

£119.18

(exc. VAT)

£143.015

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 999,999,970 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£23.836£119.18

*price indicative

RS Stock No.:
213-0172
Mfr. Part No.:
1559783
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

COO (Country of Origin):
DE
The Phoenix Contact T distributor with Plug straight M12 connection at one side, on Socket straight M12 on the other side and Socket straight M12 on the third connection. It works with a voltage rating of 48 V AC to 60 V DC.

IP65 degree of protection
IP67 degree of protection
IP68 degree of protection
-25°C to 90°C operating temperature

Related links