Phoenix Contact Y Circular Connector Adapter 4 M12 4 M12 Female
- RS Stock No.:
- 170-3841
- Mfr. Part No.:
- 1683413
- Brand:
- Phoenix Contact
Subtotal (1 box of 5 units)*
£135.83
(exc. VAT)
£162.995
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 15 unit(s) shipping from 25 May 2026
- Plus 15 unit(s) shipping from 28 May 2026
Units | Per unit | Per Box* |
|---|---|---|
| 5 + | £27.166 | £135.83 |
*price indicative
- RS Stock No.:
- 170-3841
- Mfr. Part No.:
- 1683413
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Current | 4A | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Number of Ports B | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67, IP65 | |
| Voltage | 48V ac | |
| Standards/Approvals | UL, cUL, EAC, cULus, RoHS | |
| Series | SAC-3P-M12Y/2XM12FS B PE | |
| Orientation | Y | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Nickel | |
| Shell Plating | Nickel Plated | |
| Length | 50.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Current 4A | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Number of Ports B 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67, IP65 | ||
Voltage 48V ac | ||
Standards/Approvals UL, cUL, EAC, cULus, RoHS | ||
Series SAC-3P-M12Y/2XM12FS B PE | ||
Orientation Y | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Nickel | ||
Shell Plating Nickel Plated | ||
Length 50.1mm | ||
Phoenix Contact Sensor Box, Straight M12 Connectors, 24V AC Nominal Voltage - SAC-3P-M12Y/2XM12FS B PE - 1683413
Features & Benefits
Related links
- Phoenix Contact Y Circular Connector Adapter 4 M12 4 M12 Female
- Phoenix Contact Y Circular Connector Adapter 8 M12 8 M12 Female
- Murrelektronik Limited Straight Circular Connector Adapter 4 M12 4 M12 Female
- Brad from Molex Circular Connector Adapter 4 M12 Male 4 M12 Female
- RS PRO Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 4 M12 Male 4 M12 Female
- Brad from Molex T Circular Connector Adapter 4 M12 Male 4 M12 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
