Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- RS Stock No.:
- 161-7247
- Mfr. Part No.:
- 1683468
- Brand:
- Phoenix Contact
Subtotal (1 box of 5 units)*
£135.83
(exc. VAT)
£162.995
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 10 unit(s) shipping from 24 April 2026
- Plus 10 unit(s) shipping from 24 April 2026
- Plus 20 unit(s) shipping from 01 May 2026
Units | Per unit | Per Box* |
|---|---|---|
| 5 + | £27.166 | £135.83 |
*price indicative
- RS Stock No.:
- 161-7247
- Mfr. Part No.:
- 1683468
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 4A | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Size B | M12 | |
| Contact Gender B | Female | |
| Number of Contacts A | 5 | |
| Number of Ports A | 1 | |
| Number of Ports B | 2 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP67, IP65 | |
| Series | SAC-5P-M12Y/2XM12FS VP | |
| Standards/Approvals | No | |
| Voltage | 60V | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Shell Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 4A | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Size B M12 | ||
Contact Gender B Female | ||
Number of Contacts A 5 | ||
Number of Ports A 1 | ||
Number of Ports B 2 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP67, IP65 | ||
Series SAC-5P-M12Y/2XM12FS VP | ||
Standards/Approvals No | ||
Voltage 60V | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Zinc Alloy | ||
Shell Plating Nickel | ||
Phoenix Contact Y-Adapter, M12, 60V - SAC-5P-M12Y/2XM12FS VP - 1683468
Features & Benefits
M12 Y Connector
Related links
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 8 M12 Female
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 2 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 10 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12
