Phoenix Contact Plug In Bridge for use with TMCP Circuit Breaker
- RS Stock No.:
- 801-7104
- Mfr. Part No.:
- 0916615
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 20 units)*
£148.04
(exc. VAT)
£177.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 - 80 | £7.402 | £148.04 |
100 - 480 | £7.197 | £143.94 |
500 + | £7.002 | £140.04 |
*price indicative
- RS Stock No.:
- 801-7104
- Mfr. Part No.:
- 0916615
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Plug In Bridge | |
For Use With | TMCP Circuit Breaker | |
Series | FBST 500 TMCP | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug In Bridge | ||
For Use With TMCP Circuit Breaker | ||
Series FBST 500 TMCP | ||
- COO (Country of Origin):
- DE
Phoenix Contact Thermomagnetic Circuit Breaker - F1
The DIN rail mounting, single pole, TMC range of thermomagnetic circuit breakers from Phoenix Contact have SFB tripping characteristics that give a maximum overcurrent protection over long cable paths.
Features and Benefits
DIN rail mounting
Trip faster than thermal device circuit breakers
Only 12.5 mm wide
Current rating 2 A to 16 A available
Push in or screw connection available
Integrated remote signalling
Universal foot for mounting on NS 32 or NS 35
Trip faster than thermal device circuit breakers
Only 12.5 mm wide
Current rating 2 A to 16 A available
Push in or screw connection available
Integrated remote signalling
Universal foot for mounting on NS 32 or NS 35
Typical Applications
TMC thermomagnetic circuit breakers are mostly used in process control, information and communication technology because of the different tripping characteristics.
The circuit breakers are a great solution for protecting valves, motors, logic controllers and frequency inverters.
The circuit breakers are a great solution for protecting valves, motors, logic controllers and frequency inverters.
Phoenix Contact Circuit Breakers
Related links
- Phoenix Contact TMCP SB Plug In Bridge for use with TMCP SOCKET M Socket
- Phoenix Contact TMCP CONNECT LR Cover
- Phoenix Contact Thermal Magnetic Circuit Breaker - TMCP
- Phoenix Contact Thermal Circuit Breaker - TMCP 250V Voltage Rating, 6A Current Rating
- Phoenix Contact Thermal Circuit Breaker - TMCP 250V Voltage Rating, 16A Current Rating
- Phoenix Contact Thermal Circuit Breaker - TMCP 1 M1 300 12.0A 250V Voltage Rating, 12A Current Rating
- Phoenix Contact Thermal Circuit Breaker - TMCP 1 M1 300 4A 2 Pole 65 V dc 4A Current Rating
- Phoenix Contact Thermal Circuit Breaker - TMCP 1 M1 300 2A 2 Pole 65 V dc 2A Current Rating