- RS Stock No.:
- 499-2638
- Brand:
- RS PRO
24 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£57.50
(exc. VAT)
£69.00
(inc. VAT)
Units | Per unit |
1 - 4 | £57.50 |
5 - 9 | £56.28 |
10 + | £54.51 |
- RS Stock No.:
- 499-2638
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Stainless Steel Single Non Return Valve 3/4 in BSP
Need a way to control the flow of liquid in your system? This non-return valve from our trusted RS PRO range ensures that liquids will flow only in the intended direction in your system. The plate inside the valve is free to swing but pushes against a seal when fluids are flowing in the incorrect direction, sealing the valve.
For ease of use, it's labelled clearly with the direction of the flow on its side. The 3/4-inch threaded design of the end connectors makes it easy to fit on most compatible fluid systems.
The valve's stainless steel construction ensures durability for use in demanding industrial settings. It's suitable for controlling water flow or for use with hydraulic systems up to 14 bar.
For ease of use, it's labelled clearly with the direction of the flow on its side. The 3/4-inch threaded design of the end connectors makes it easy to fit on most compatible fluid systems.
The valve's stainless steel construction ensures durability for use in demanding industrial settings. It's suitable for controlling water flow or for use with hydraulic systems up to 14 bar.
Features and Benefits
- Stainless steel body material
- Connection is a 3/4 in BSP (British Standard Pipe)
- Maximum working pressure of 14 bar
- Single type
Specifications
Attribute | Value |
---|---|
Type | Single |
Body Material | Stainless Steel |
Maximum Working Pressure | 14 bar |
Thread Size | 3/4in |
Thread Standard | BSP |