Schneider Electric 320VA 2 Output Chassis Mounting Transformer, 24 → 48V

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
482-639
Mfr. Part No.:
ABT7PDU032B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24 → 48V

Power Rating

320VA

Number of Outputs

2

Mounting Type

Chassis

Length

123mm

Width

160mm

Depth

153mm

Dimensions

123 x 160 x 153mm

Weight

7.1kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+40°C

ABT7PDU series transformers


This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.

Approvals

CURus, ENEC