Vishay, 6Ω 25W Wire Wound Chassis Mount Resistor RH0256R000FE02 ±1%
- RS Stock No.:
- 845-9854
- Mfr. Part No.:
- RH0256R000FE02
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£9.51
(exc. VAT)
£11.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 39 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 78 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £9.51 |
5 - 9 | £6.94 |
10 - 24 | £6.19 |
25 - 49 | £5.70 |
50 + | £4.95 |
*price indicative
- RS Stock No.:
- 845-9854
- Mfr. Part No.:
- RH0256R000FE02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 6Ω | |
Power Rating | 25W | |
Series | RH | |
Package/Case | Aluminium Housed | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Termination Style | Radial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +250°C | |
Minimum Temperature Coefficient | -50ppm/°C | |
Maximum Temperature Coefficient | +50ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 6Ω | ||
Power Rating 25W | ||
Series RH | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Termination Style Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
25 Watt RH025 Series ±1%
The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Related links
- Vishay, 100Ω 12.5W Wire Wound Chassis Mount Resistor RH010100R0FE02 ±1%
- Vishay, 100Ω 50W Wire Wound Chassis Mount Resistor RH050100R0FE02 ±1%
- RS PRO, 16Ω 200W Wire Wound Chassis Mount Resistor ±1%
- Ohmite, 100kΩ 50W Wire Wound Chassis Mount Resistor 850F100KE ±1%
- Ohmite, 25Ω 25W Wire Wound Chassis Mount Resistor 825F25RE ±1%
- Vishay, 100mΩ 7.5W Wire Wound Chassis Mount Resistor RH005R1000FE02 ±1%
- Vishay, 10Ω 50W Wire Wound Chassis Mount Resistor RH05010R00FE02 ±1%
- Vishay, 6Ω 50W Wire Wound Chassis Mount Resistor RH0506R000FE02 ±1%