Vishay, 47Ω 25W Wire Wound Chassis Mount Resistor RH02547R00FE02 ±1%

Bulk discount available

Subtotal (1 unit)*

£10.09

(exc. VAT)

£12.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 75 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£10.09
5 - 9£8.57
10 - 24£8.07
25 - 49£6.97
50 +£6.22

*price indicative

RS Stock No.:
845-9829
Distrelec Article No.:
160-24-556
Mfr. Part No.:
RH02547R00FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

47Ω

Power Rating

25W

Series

RH

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

25 Watt RH025 Series ±1%


The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Related links