Vishay, 30Ω 12.5W Wire Wound Chassis Mount Resistor RH01030R00FE02 ±1%
- RS Stock No.:
- 845-9652
- Mfr. Part No.:
- RH01030R00FE02
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 845-9652
- Mfr. Part No.:
- RH01030R00FE02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 30Ω | |
| Power Rating | 12.5W | |
| Series | RH | |
| Tolerance | ±1% | |
| Technology | Wire Wound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +250°C | |
| Minimum Temperature Coefficient | -20ppm/°C | |
| Maximum Temperature Coefficient | +20ppm/°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 30Ω | ||
Power Rating 12.5W | ||
Series RH | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +250°C | ||
Minimum Temperature Coefficient -20ppm/°C | ||
Maximum Temperature Coefficient +20ppm/°C | ||
- COO (Country of Origin):
- MX
