Vishay, 330Ω 10W Thick Film Chassis Mount Resistor RCH10S330R0JS06 ±5%
- RS Stock No.:
- 789-0917
- Mfr. Part No.:
- RCH10S330R0JS06
- Brand:
- Vishay
Subtotal (1 unit)*
£16.49
(exc. VAT)
£19.79
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 57 left, ready to ship
- Plus 1 left, ready to ship from another location
- Final 250 unit(s) shipping from 28 October 2025
Units | Per unit |
---|---|
1 + | £16.49 |
*price indicative
- RS Stock No.:
- 789-0917
- Mfr. Part No.:
- RCH10S330R0JS06
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 330Ω | |
Power Rating | 10W | |
Series | RCH10 | |
Package/Case | Planar | |
Tolerance | ±5% | |
Technology | Thick Film | |
Termination Style | Screw | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Minimum Temperature Coefficient | -150ppm/°C | |
Maximum Temperature Coefficient | +150ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 330Ω | ||
Power Rating 10W | ||
Series RCH10 | ||
Package/Case Planar | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
- COO (Country of Origin):
- CZ
10 W thick film resistors
Vishay Sfernice model RCH series.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Their fitting is identical to RH wirewound resistors.
Thick coated non-inductive resistors particularly adapted to high frequency or switching applications.
Low thermal radiation.
Their fitting is identical to RH wirewound resistors.

Related links
- Vishay, 330Ω 10W Thick Film Chassis Mount Resistor RCH10S330R0JS06 ±5%
- Vishay, 1Ω 10W Thick Film Chassis Mount Resistor RCH10S1R000JS06 ±5%
- Vishay, 33Ω 10W Thick Film Chassis Mount Resistor RCH10S33R00JS06 ±5%
- Vishay, 100Ω 10W Thick Film Chassis Mount Resistor RCH10S100R0JS06 ±5%
- Vishay, 2.2Ω 10W Thick Film Chassis Mount Resistor RCH10S2R200JS06 ±5%
- Vishay, 1kΩ 50W Thick Film Chassis Mount Resistor RCH50S10000JS06 ±5%
- Vishay, 10Ω 100W Thick Film Chassis Mount Resistor RTOP100V10R0JB ±5%
- Vishay, 5.6Ω 50W Thick Film Chassis Mount Resistor RCH50S5R600JS06 ±5%