Vishay, 33Ω 12.5W Wire Wound Chassis Mount Resistor RH01033R00FE02 ±1%

Bulk discount available

Subtotal (1 unit)*

£7.06

(exc. VAT)

£8.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£7.06
5 - 9£5.64
10 - 24£5.29
25 - 49£4.94
50 +£4.59

*price indicative

Packaging Options:
RS Stock No.:
683-6000
Distrelec Article No.:
160-24-531
Mfr. Part No.:
RH01033R00FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

33Ω

Power Rating

12.5W

Series

RH010

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-20ppm/°C

Maximum Temperature Coefficient

+20ppm/°C

10 Watt RH010 Series ±1%


The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%

Related links