Vishay RH00515K00FE02, 15 kΩ 7.5 W Wirewound Chassis Mount Resistor ±1 %

Bulk discount available

Subtotal (1 unit)*

£10.88

(exc. VAT)

£13.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
  • Plus 63 unit(s) shipping from 04 May 2026
  • Plus 50 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£10.88
5 - 9£9.59
10 - 24£8.69
25 - 49£8.17
50 +£7.62

*price indicative

Packaging Options:
RS Stock No.:
683-5975
Mfr. Part No.:
RH00515K00FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

15kΩ

Product Type

Chassis Mount Resistor

Power Rating

7.5W

Series

RH005

Package/Case

Aluminium

Temperature Coefficient

±20 ppm/°C

Tolerance

±1 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL-PRF-18546, ANSI J-STD-002

5 Watt RH005 Series ±1%


The Vishay RH005 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect

Moulded construction for total environmental protection

High Stability <0.05% Year

Resistance Tolerance 1%

Related links