Vishay, 50μΩ 36W Metal Strip Chassis Mount Resistor WSBM8518L0500JK ±5%

Bulk discount available

Subtotal (1 bag of 10 units)*

£144.97

(exc. VAT)

£173.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 10£14.497£144.97
20 +£13.773£137.73

*price indicative

RS Stock No.:
177-1406
Mfr. Part No.:
WSBM8518L0500JK
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

50µΩ

Power Rating

36W

Series

WSBS8518

Package/Case

8518

Tolerance

±5%

Technology

Metal Strip

Termination Style

Screw

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Minimum Temperature Coefficient

-200ppm/°C

Maximum Temperature Coefficient

+200ppm/°C

Dimensions

85 x 38.1 x 27.7mm

Overall Length

85mm

Overall Height

27.7mm

Overall Width

38.1mm

COO (Country of Origin):
US
High power to resistor size ratio
Proprietary processing technique produces extremely low resistance values
All welded construction

Related links